


| CQ0100ARNPO8BNR50 | |
|---|---|
| DigiKey Part Number | 13-CQ0100ARNPO8BNR50TR-ND - Tape & Reel (TR) 13-CQ0100ARNPO8BNR50CT-ND - Cut Tape (CT) 13-CQ0100ARNPO8BNR50DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CQ0100ARNPO8BNR50 | 
| Description | CAP CER 0.5PF 25V C0G/NP0 01005 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.05pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 01005 (0402 Metric) | |
| Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.009" (0.22mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,03000 € | 0,30 € | 
| 50 | 0,02040 € | 1,02 € | 
| 100 | 0,01740 € | 1,74 € | 
| 500 | 0,01244 € | 6,22 € | 
| 1 000 | 0,01090 € | 10,90 € | 
| 2 500 | 0,00935 € | 23,38 € | 
| 5 000 | 0,00839 € | 41,95 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 000 | 0,00462 € | 92,40 € | 
| 40 000 | 0,00458 € | 183,20 € | 
| 60 000 | 0,00455 € | 273,00 € | 
| 100 000 | 0,00452 € | 452,00 € | 
| 140 000 | 0,00451 € | 631,40 € | 
| 200 000 | 0,00449 € | 898,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France