


CQ0100ARNPO8BN2R0 | |
|---|---|
DigiKey Part Number | 13-CQ0100ARNPO8BN2R0TR-ND - Tape & Reel (TR) 13-CQ0100ARNPO8BN2R0CT-ND - Cut Tape (CT) 13-CQ0100ARNPO8BN2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100ARNPO8BN2R0 |
Description | CAP CER 2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02040 € | 1,02 € |
| 100 | 0,01740 € | 1,74 € |
| 500 | 0,01244 € | 6,22 € |
| 1 000 | 0,01093 € | 10,93 € |
| 2 500 | 0,00935 € | 23,38 € |
| 5 000 | 0,00839 € | 41,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,00721 € | 144,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

