CFR-50JT-52-1K8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 4 744
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4 793
Unit Price: 0,08000 €
Datasheet
1.8 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JT-52-1K8

DigiKey Part Number
CFR-50JT-52-1K8-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-50JT-52-1K8
Description
RES 1.8K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-50JB-52-1K8YAGEO4 74413-CFR-50JB-52-1K8-ND0,08000 €Parametric Equivalent
CFR-50JR-52-1K8YAGEO4 79313-CFR-50JR-52-1K8CT-ND0,08000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,01217 €60,85 €
Unit Price without VAT:0,01217 €
Unit Price with VAT:0,01460 €