
CFR-50JR-52-8R2 | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-8R2TR-ND - Tape & Reel (TR) 13-CFR-50JR-52-8R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-8R2 |
Description | RES 8.2 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,03030 € | 3,03 € |
| 250 | 0,02576 € | 6,44 € |
| 500 | 0,02294 € | 11,47 € |
| 1 000 | 0,02051 € | 20,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,01734 € | 43,35 € |
| 5 000 | 0,01572 € | 78,60 € |
| 7 500 | 0,01489 € | 111,67 € |
| 12 500 | 0,01395 € | 174,38 € |
| 17 500 | 0,01340 € | 234,50 € |
| 25 000 | 0,01285 € | 321,25 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

