
CFR-50JR-52-3K3 | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-3K3TR-ND - Tape & Reel (TR) 13-CFR-50JR-52-3K3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-3K3 |
Description | RES 3.3K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-50JB-52-3K3 | YAGEO | 6 591 | 3.3KH-ND | 0,08000 € | Parametric Equivalent |
| CFR-50JT-52-3K3 | YAGEO | 5 448 | 13-CFR-50JT-52-3K3CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03360 € | 0,84 € |
| 50 | 0,02960 € | 1,48 € |
| 100 | 0,02600 € | 2,60 € |
| 250 | 0,02212 € | 5,53 € |
| 500 | 0,01964 € | 9,82 € |
| 1 000 | 0,01756 € | 17,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,01482 € | 37,05 € |
| 5 000 | 0,01341 € | 67,05 € |
| 7 500 | 0,01270 € | 95,25 € |
| 12 500 | 0,01188 € | 148,50 € |
| 17 500 | 0,01140 € | 199,50 € |
| 25 000 | 0,01092 € | 273,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

