
CFR-50JB-52-8K2 | |
|---|---|
DigiKey Part Number | 13-CFR-50JB-52-8K2-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-8K2 |
Description | RES 8.2K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-8K2 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02880 € | 1,44 € |
| 100 | 0,02530 € | 2,53 € |
| 250 | 0,02148 € | 5,37 € |
| 500 | 0,01908 € | 9,54 € |
| 1 000 | 0,01705 € | 17,05 € |
| 5 000 | 0,01341 € | 67,05 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |



