
CFR-50JB-52-39K | |
|---|---|
DigiKey Part Number | 13-CFR-50JB-52-39K-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-39K |
Description | RES 39K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-39K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02880 € | 1,44 € |
| 100 | 0,02530 € | 2,53 € |
| 250 | 0,02148 € | 5,37 € |
| 500 | 0,01908 € | 9,54 € |
| 1 000 | 0,01705 € | 17,05 € |
| 5 000 | 0,01341 € | 67,05 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |



