
CFR-25JT-52-2K4 | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-2K4CT-ND - Cut Tape (CT) 13-CFR-25JT-52-2K4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-2K4 |
Description | RES 2.4K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02320 € | 0,58 € |
| 50 | 0,02040 € | 1,02 € |
| 100 | 0,01780 € | 1,78 € |
| 250 | 0,01508 € | 3,77 € |
| 500 | 0,01336 € | 6,68 € |
| 1 000 | 0,01190 € | 11,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00901 € | 45,05 € |
| 10 000 | 0,00818 € | 81,80 € |
| 15 000 | 0,00776 € | 116,40 € |
| 25 000 | 0,00727 € | 181,75 € |
| 35 000 | 0,00698 € | 244,30 € |
| 50 000 | 0,00670 € | 335,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

