
CFR-25JT-52-2K2 | |
---|---|
DigiKey Part Number | 13-CFR-25JT-52-2K2CT-ND - Cut Tape (CT) 13-CFR-25JT-52-2K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-2K2 |
Description | RES 2.2K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02700 € | 0,27 € |
25 | 0,02280 € | 0,57 € |
50 | 0,02000 € | 1,00 € |
100 | 0,01750 € | 1,75 € |
250 | 0,01480 € | 3,70 € |
500 | 0,01310 € | 6,55 € |
1 000 | 0,01166 € | 11,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,00910 € | 45,50 € |
10 000 | 0,00826 € | 82,60 € |
15 000 | 0,00783 € | 117,45 € |
25 000 | 0,00734 € | 183,50 € |
35 000 | 0,00705 € | 246,75 € |
50 000 | 0,00676 € | 338,00 € |
60 000 | 0,00663 € | 397,80 € |
120 000 | 0,00616 € | 739,20 € |
125 000 | 0,00613 € | 766,25 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |