15 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-15R

DigiKey Part Number
13-CFR-25JT-52-15RCT-ND - Cut Tape (CT)
13-CFR-25JT-52-15RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-15R
Description
RES 15 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JT-52-15R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JR-52-15RYAGEO5 91813-CFR-25JR-52-15RCT-ND0,08000 €Parametric Equivalent
In-Stock: 1 040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
250,02320 €0,58 €
500,02040 €1,02 €
1000,01780 €1,78 €
2500,01508 €3,77 €
5000,01336 €6,68 €
1 0000,01190 €11,90 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,00901 €45,05 €
10 0000,00818 €81,80 €
15 0000,00776 €116,40 €
25 0000,00727 €181,75 €
35 0000,00698 €244,30 €
50 0000,00670 €335,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €