
CFR-25JR-52-910K | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-910KTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-910KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-910K |
Description | RES 910K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-910K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JB-52-910K | YAGEO | 1 409 | 910KQBK-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02480 € | 0,62 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01900 € | 1,90 € |
| 250 | 0,01604 € | 4,01 € |
| 500 | 0,01422 € | 7,11 € |
| 1 000 | 0,01267 € | 12,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00961 € | 48,05 € |
| 10 000 | 0,00873 € | 87,30 € |
| 15 000 | 0,00828 € | 124,20 € |
| 25 000 | 0,00777 € | 194,25 € |
| 35 000 | 0,00746 € | 261,10 € |
| 50 000 | 0,00716 € | 358,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

