240 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JR-52-240K

DigiKey Part Number
13-CFR-25JR-52-240KTR-ND - Tape & Reel (TR)
13-CFR-25JR-52-240KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-25JR-52-240K
Description
RES 240K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
240 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JR-52-240K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
0/ -700ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JB-52-240KYAGEO3 129240KQBK-ND0,08000 €Parametric Equivalent
CF1/4CT52R244JKOA Speer Electronics, Inc.9 9632019-CF1/4CT52R244JCT-ND0,12000 €Parametric Equivalent
In-Stock: 4 189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03000 €0,30 €
250,02480 €0,62 €
500,02160 €1,08 €
1000,01900 €1,90 €
2500,01604 €4,01 €
5000,01422 €7,11 €
1 0000,01267 €12,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00961 €48,05 €
10 0000,00873 €87,30 €
15 0000,00828 €124,20 €
25 0000,00777 €194,25 €
35 0000,00746 €261,10 €
50 0000,00716 €358,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €