5.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JR-52-5K6

DigiKey Part Number
13-CFR-50JR-52-5K6TR-ND - Tape & Reel (TR)
13-CFR-50JR-52-5K6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-50JR-52-5K6
Description
RES 5.6K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-50JB-52-5K6YAGEO3 94113-CFR-50JB-52-5K6-ND0,08000 €Parametric Equivalent
CFR-50JT-52-5K6YAGEO8 44713-CFR-50JT-52-5K6CT-ND0,08000 €Parametric Equivalent
In-Stock: 9 704
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04100 €0,41 €
250,03360 €0,84 €
500,02960 €1,48 €
1000,02600 €2,60 €
2500,02212 €5,53 €
5000,01964 €9,82 €
1 0000,01756 €17,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,01482 €37,05 €
5 0000,01341 €67,05 €
7 5000,01270 €95,25 €
12 5000,01188 €148,50 €
17 5000,01140 €199,50 €
25 0000,01092 €273,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €