150 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-12JR-52-150R

DigiKey Part Number
13-CFR-12JR-52-150RTR-ND - Tape & Reel (TR)
13-CFR-12JR-52-150RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-12JR-52-150R
Description
RES 150 OHM 5% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-12JR-52-150R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-12JB-52-150RYAGEO11 394150EBK-ND0,08000 €Parametric Equivalent
CFR-12JT-52-150RYAGEO3 25913-CFR-12JT-52-150RCT-ND0,08000 €Parametric Equivalent
In-Stock: 4 257
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03200 €0,32 €
250,02680 €0,67 €
500,02340 €1,17 €
1000,02060 €2,06 €
2500,01740 €4,35 €
5000,01546 €7,73 €
1 0000,01378 €13,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01047 €52,35 €
10 0000,00952 €95,20 €
15 0000,00903 €135,45 €
25 0000,00847 €211,75 €
35 0000,00814 €284,90 €
50 0000,00782 €391,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €