
CC1812JKNPOCBN471 | |
|---|---|
DigiKey Part Number | 311-2064-2-ND - Tape & Reel (TR) 311-2064-1-ND - Cut Tape (CT) 311-2064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOCBN471 |
Description | CAP CER 470PF 1KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOCBN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56500 € | 5,65 € |
| 50 | 0,43980 € | 21,99 € |
| 100 | 0,40110 € | 40,11 € |
| 500 | 0,33590 € | 167,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30071 € | 300,71 € |
| 2 000 | 0,28491 € | 569,82 € |
| 3 000 | 0,27700 € | 831,00 € |
| 5 000 | 0,26823 € | 1 341,15 € |
| 7 000 | 0,26310 € | 1 841,70 € |
| 10 000 | 0,25816 € | 2 581,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

