
CC1210ZKY5V9BB106 | |
---|---|
DigiKey Part Number | 311-3470-2-ND - Tape & Reel (TR) 311-3470-1-ND - Cut Tape (CT) 311-3470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210ZKY5V9BB106 |
Description | CAP CER 10UF 50V Y5V 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210ZKY5V9BB106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,32600 € | 3,26 € |
50 | 0,24740 € | 12,37 € |
100 | 0,21820 € | 21,82 € |
500 | 0,18200 € | 91,00 € |
1 000 | 0,16934 € | 169,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,15279 € | 305,58 € |
4 000 | 0,14264 € | 570,56 € |
6 000 | 0,14071 € | 844,26 € |
10 000 | 0,13869 € | 1 386,90 € |
14 000 | 0,13829 € | 1 936,06 € |
20 000 | 0,13580 € | 2 716,00 € |
24 000 | 0,13453 € | 3 228,72 € |
48 000 | 0,13025 € | 6 252,00 € |
50 000 | 0,13002 € | 6 501,00 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,62400 € |