


CC1210KKX7RCBB472 | |
|---|---|
DigiKey Part Number | 311-2042-2-ND - Tape & Reel (TR) 311-2042-1-ND - Cut Tape (CT) 311-2042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RCBB472 |
Description | CAP CER 4700PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RCBB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,33760 € | 16,88 € |
| 100 | 0,30620 € | 30,62 € |
| 500 | 0,25328 € | 126,64 € |
| 1 000 | 0,23690 € | 236,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20636 € | 619,08 € |
| 6 000 | 0,19694 € | 1 181,64 € |
| 9 000 | 0,19221 € | 1 729,89 € |
| 15 000 | 0,18698 € | 2 804,70 € |
| 21 000 | 0,18392 € | 3 862,32 € |
| 30 000 | 0,18097 € | 5 429,10 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |

