


CC1210KKX7RBBB103 | |
|---|---|
DigiKey Part Number | 311-2038-2-ND - Tape & Reel (TR) 311-2038-1-ND - Cut Tape (CT) 311-2038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RBBB103 |
Description | CAP CER 10000PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RBBB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 50 | 0,27400 € | 13,70 € |
| 100 | 0,23090 € | 23,09 € |
| 500 | 0,19286 € | 96,43 € |
| 1 000 | 0,18008 € | 180,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16517 € | 495,51 € |
| 6 000 | 0,15557 € | 933,42 € |
| 9 000 | 0,14556 € | 1 310,04 € |
| 15 000 | 0,14123 € | 2 118,45 € |
| 21 000 | 0,14094 € | 2 959,74 € |
| 30 000 | 0,13755 € | 4 126,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

