

CC1210KKX5R7BB106 | |
|---|---|
DigiKey Part Number | 311-2017-2-ND - Tape & Reel (TR) 311-2017-1-ND - Cut Tape (CT) 311-2017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX5R7BB106 |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX5R7BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21520 € | 10,76 € |
| 100 | 0,19330 € | 19,33 € |
| 500 | 0,15668 € | 78,34 € |
| 1 000 | 0,14535 € | 145,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13122 € | 262,44 € |
| 4 000 | 0,12837 € | 513,48 € |
| 6 000 | 0,12452 € | 747,12 € |
| 10 000 | 0,12027 € | 1 202,70 € |
| 14 000 | 0,11857 € | 1 659,98 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

