
CC1210JKNPO0BN103 | |
|---|---|
DigiKey Part Number | 13-CC1210JKNPO0BN103TR-ND - Tape & Reel (TR) 13-CC1210JKNPO0BN103CT-ND - Cut Tape (CT) 13-CC1210JKNPO0BN103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPO0BN103 |
Description | CAP CER 10000PF 100V C0G 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPO0BN103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45300 € | 4,53 € |
| 50 | 0,34920 € | 17,46 € |
| 100 | 0,31730 € | 31,73 € |
| 500 | 0,26338 € | 131,69 € |
| 1 000 | 0,24671 € | 246,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22610 € | 678,30 € |
| 6 000 | 0,21602 € | 1 296,12 € |
| 9 000 | 0,21097 € | 1 898,73 € |
| 15 000 | 0,20537 € | 3 080,55 € |
| 21 000 | 0,20305 € | 4 264,05 € |
| 30 000 | 0,19745 € | 5 923,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

