1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)

CC1206KRX7R7BB274

DigiKey Part Number
13-CC1206KRX7R7BB274TR-ND - Tape & Reel (TR)
13-CC1206KRX7R7BB274CT-ND - Cut Tape (CT)
13-CC1206KRX7R7BB274DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7R7BB274
Description
CAP CER 0.27UF 16V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7R7BB274 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14800 €1,48 €
500,10820 €5,41 €
1000,09580 €9,58 €
5000,07492 €37,46 €
1 0000,06848 €68,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,05882 €235,28 €
8 0000,05524 €441,92 €
12 0000,05344 €641,28 €
20 0000,05145 €1 029,00 €
28 0000,05029 €1 408,12 €
40 0000,04917 €1 966,80 €
48 0000,04864 €2 334,72 €
96 0000,04685 €4 497,60 €
100 0000,04676 €4 676,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €