1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7R0BB563

DigiKey Part Number
13-CC1206KRX7R0BB563TR-ND - Tape & Reel (TR)
13-CC1206KRX7R0BB563CT-ND - Cut Tape (CT)
13-CC1206KRX7R0BB563DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7R0BB563
Description
CAP CER 0.056UF 100V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7R0BB563 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 377
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15800 €1,58 €
500,11500 €5,75 €
1000,10200 €10,20 €
5000,08000 €40,00 €
1 0000,07323 €73,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,06307 €252,28 €
8 0000,05929 €474,32 €
12 0000,05740 €688,80 €
20 0000,05531 €1 106,20 €
28 0000,05409 €1 514,52 €
40 0000,05291 €2 116,40 €
48 0000,05235 €2 512,80 €
96 0000,05047 €4 845,12 €
100 0000,05037 €5 037,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32400 €