


CC1206KRX7R0BB221 | |
|---|---|
DigiKey Part Number | 13-CC1206KRX7R0BB221TR-ND - Tape & Reel (TR) 13-CC1206KRX7R0BB221CT-ND - Cut Tape (CT) 13-CC1206KRX7R0BB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R0BB221 |
Description | CAP CER 220PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R0BB221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07140 € | 3,57 € |
| 100 | 0,06270 € | 6,27 € |
| 500 | 0,04796 € | 23,98 € |
| 1 000 | 0,04341 € | 43,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03310 € | 132,40 € |
| 8 000 | 0,03099 € | 247,92 € |
| 12 000 | 0,03038 € | 364,56 € |
| 20 000 | 0,03021 € | 604,20 € |
| 28 000 | 0,02966 € | 830,48 € |
| 40 000 | 0,02955 € | 1 182,00 € |
| 48 000 | 0,02945 € | 1 413,60 € |
| 96 000 | 0,02819 € | 2 706,24 € |
| 100 000 | 0,02812 € | 2 812,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

