


CC1206KKX7R6BB155 | |
|---|---|
DigiKey Part Number | 311-3452-2-ND - Tape & Reel (TR) 311-3452-1-ND - Cut Tape (CT) 311-3452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R6BB155 |
Description | CAP CER 1.5UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R6BB155 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,13720 € | 13,72 € |
| 500 | 0,10904 € | 54,52 € |
| 1 000 | 0,10036 € | 100,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08537 € | 256,11 € |
| 6 000 | 0,08038 € | 482,28 € |
| 9 000 | 0,07788 € | 700,92 € |
| 15 000 | 0,07511 € | 1 126,65 € |
| 21 000 | 0,07349 € | 1 543,29 € |
| 30 000 | 0,07193 € | 2 157,90 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

