


CC1206KKX7R0BB684 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7R0BB684TR-ND - Tape & Reel (TR) 13-CC1206KKX7R0BB684CT-ND - Cut Tape (CT) 13-CC1206KKX7R0BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R0BB684 |
Description | CAP 1206 100V 680 NF X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12760 € | 6,38 € |
| 100 | 0,11330 € | 11,33 € |
| 500 | 0,08914 € | 44,57 € |
| 1 000 | 0,08170 € | 81,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07198 € | 143,96 € |
| 4 000 | 0,06719 € | 268,76 € |
| 6 000 | 0,06479 € | 388,74 € |
| 10 000 | 0,06213 € | 621,30 € |
| 14 000 | 0,06058 € | 848,12 € |
| 20 000 | 0,05909 € | 1 181,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

