
CC1206JRNPOABN271 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPOABN271TR-ND - Tape & Reel (TR) 13-CC1206JRNPOABN271CT-ND - Cut Tape (CT) 13-CC1206JRNPOABN271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOABN271 |
Description | CAP CER 270PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOABN271 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19820 € | 9,91 € |
| 100 | 0,17760 € | 17,76 € |
| 500 | 0,14304 € | 71,52 € |
| 1 000 | 0,13236 € | 132,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11082 € | 443,28 € |
| 8 000 | 0,10515 € | 841,20 € |
| 12 000 | 0,10231 € | 1 227,72 € |
| 20 000 | 0,09917 € | 1 983,40 € |
| 28 000 | 0,09733 € | 2 725,24 € |
| 40 000 | 0,09556 € | 3 822,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

