
CC1206FRNPO9BN392 | |
|---|---|
DigiKey Part Number | 13-CC1206FRNPO9BN392TR-ND - Tape & Reel (TR) 13-CC1206FRNPO9BN392CT-ND - Cut Tape (CT) 13-CC1206FRNPO9BN392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN392 |
Description | CAP CER 3900PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 50 | 0,24520 € | 12,26 € |
| 100 | 0,22110 € | 22,11 € |
| 500 | 0,18030 € | 90,15 € |
| 1 000 | 0,16771 € | 167,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14884 € | 595,36 € |
| 8 000 | 0,14182 € | 1 134,56 € |
| 12 000 | 0,13831 € | 1 659,72 € |
| 20 000 | 0,13441 € | 2 688,20 € |
| 28 000 | 0,13213 € | 3 699,64 € |
| 40 000 | 0,12994 € | 5 197,60 € |
| 48 000 | 0,12890 € | 6 187,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

