
CC1206FRNPO9BN331 | |
|---|---|
DigiKey Part Number | 13-CC1206FRNPO9BN331TR-ND - Tape & Reel (TR) 13-CC1206FRNPO9BN331CT-ND - Cut Tape (CT) 13-CC1206FRNPO9BN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17220 € | 8,61 € |
| 100 | 0,15400 € | 15,40 € |
| 500 | 0,12338 € | 61,69 € |
| 1 000 | 0,11394 € | 113,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09976 € | 399,04 € |
| 8 000 | 0,09449 € | 755,92 € |
| 12 000 | 0,09186 € | 1 102,32 € |
| 20 000 | 0,08893 € | 1 778,60 € |
| 28 000 | 0,08722 € | 2 442,16 € |
| 40 000 | 0,08558 € | 3 423,20 € |
| 48 000 | 0,08480 € | 4 070,40 € |
| 96 000 | 0,08218 € | 7 889,28 € |
| 100 000 | 0,08204 € | 8 204,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

