
CC1206CRNPO9BN1R5 | |
|---|---|
DigiKey Part Number | 311-1214-2-ND - Tape & Reel (TR) 311-1214-1-ND - Cut Tape (CT) 311-1214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206CRNPO9BN1R5 |
Description | CAP CER 1.5PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206CRNPO9BN1R5 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07150 € | 7,15 € |
| 500 | 0,05492 € | 27,46 € |
| 1 000 | 0,04981 € | 49,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04017 € | 160,68 € |
| 8 000 | 0,03747 € | 299,76 € |
| 12 000 | 0,03612 € | 433,44 € |
| 20 000 | 0,03463 € | 692,60 € |
| 28 000 | 0,03375 € | 945,00 € |
| 40 000 | 0,03291 € | 1 316,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

