


CC0805MKX7R9BB224 | |
|---|---|
DigiKey Part Number | 13-CC0805MKX7R9BB224TR-ND - Tape & Reel (TR) 13-CC0805MKX7R9BB224CT-ND - Cut Tape (CT) 13-CC0805MKX7R9BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX7R9BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05920 € | 2,96 € |
| 100 | 0,05170 € | 5,17 € |
| 500 | 0,03904 € | 19,52 € |
| 1 000 | 0,03515 € | 35,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02891 € | 86,73 € |
| 6 000 | 0,02668 € | 160,08 € |
| 9 000 | 0,02557 € | 230,13 € |
| 15 000 | 0,02433 € | 364,95 € |
| 21 000 | 0,02361 € | 495,81 € |
| 30 000 | 0,02292 € | 687,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

