

CC0805KRX7R9BB333 | |
|---|---|
DigiKey Part Number | 311-1374-2-ND - Tape & Reel (TR) 311-1374-1-ND - Cut Tape (CT) 311-1374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB333 |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,03000 € | 3,00 € |
| 500 | 0,02210 € | 11,05 € |
| 1 000 | 0,01968 € | 19,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01307 € | 52,28 € |
| 8 000 | 0,01201 € | 96,08 € |
| 12 000 | 0,01194 € | 143,28 € |
| 20 000 | 0,01185 € | 237,00 € |
| 28 000 | 0,01180 € | 330,40 € |
| 40 000 | 0,01176 € | 470,40 € |
| 48 000 | 0,01173 € | 563,04 € |
| 96 000 | 0,01154 € | 1 107,84 € |
| 100 000 | 0,01151 € | 1 151,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

