


CC0805KRX7R8BB823 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7R8BB823TR-ND - Tape & Reel (TR) 13-CC0805KRX7R8BB823CT-ND - Cut Tape (CT) 13-CC0805KRX7R8BB823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R8BB823 |
Description | CAP CER 0.082UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R8BB823 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04820 € | 2,41 € |
| 100 | 0,04200 € | 4,20 € |
| 500 | 0,03136 € | 15,68 € |
| 1 000 | 0,02810 € | 28,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02212 € | 88,48 € |
| 8 000 | 0,02040 € | 163,20 € |
| 12 000 | 0,01953 € | 234,36 € |
| 20 000 | 0,01858 € | 371,60 € |
| 28 000 | 0,01802 € | 504,56 € |
| 40 000 | 0,01749 € | 699,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

