


CC0805KRX7R8BB473 | |
|---|---|
DigiKey Part Number | 311-4320-2-ND - Tape & Reel (TR) 311-4320-1-ND - Cut Tape (CT) 311-4320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R8BB473 |
Description | CAP CER 0.047UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R8BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03600 € | 3,60 € |
| 500 | 0,02672 € | 13,36 € |
| 1 000 | 0,02386 € | 23,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01865 € | 74,60 € |
| 8 000 | 0,01714 € | 137,12 € |
| 12 000 | 0,01638 € | 196,56 € |
| 20 000 | 0,01554 € | 310,80 € |
| 28 000 | 0,01505 € | 421,40 € |
| 40 000 | 0,01458 € | 583,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

