


CC0805KRX7R0BB122 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7R0BB122TR-ND - Tape & Reel (TR) 13-CC0805KRX7R0BB122CT-ND - Cut Tape (CT) 13-CC0805KRX7R0BB122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB122 |
Description | CAP CER 1200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB122 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,04950 € | 4,95 € |
| 500 | 0,03736 € | 18,68 € |
| 1 000 | 0,03361 € | 33,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02666 € | 106,64 € |
| 8 000 | 0,02468 € | 197,44 € |
| 12 000 | 0,02368 € | 284,16 € |
| 20 000 | 0,02258 € | 451,60 € |
| 28 000 | 0,02194 € | 614,32 € |
| 40 000 | 0,02132 € | 852,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

