


CC0805KRX5R6BB105 | |
|---|---|
DigiKey Part Number | 311-3423-2-ND - Tape & Reel (TR) 311-3423-1-ND - Cut Tape (CT) 311-3423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX5R6BB105 |
Description | CAP CER 1UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX5R6BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05640 € | 2,82 € |
| 100 | 0,04920 € | 4,92 € |
| 500 | 0,03710 € | 18,55 € |
| 1 000 | 0,03338 € | 33,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02647 € | 105,88 € |
| 8 000 | 0,02449 € | 195,92 € |
| 12 000 | 0,02351 € | 282,12 € |
| 20 000 | 0,02241 € | 448,20 € |
| 28 000 | 0,02177 € | 609,56 € |
| 40 000 | 0,02116 € | 846,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

