


CC0805KPX7R9BB472 | |
|---|---|
DigiKey Part Number | 13-CC0805KPX7R9BB472TR-ND - Tape & Reel (TR) 13-CC0805KPX7R9BB472CT-ND - Cut Tape (CT) 13-CC0805KPX7R9BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7R9BB472 |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7R9BB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,02920 € | 2,92 € |
| 500 | 0,02142 € | 10,71 € |
| 1 000 | 0,01902 € | 19,02 € |
| 2 500 | 0,01651 € | 41,27 € |
| 5 000 | 0,01500 € | 75,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,01213 € | 242,60 € |
| 40 000 | 0,01133 € | 453,20 € |
| 60 000 | 0,01093 € | 655,80 € |
| 100 000 | 0,01049 € | 1 049,00 € |
| 140 000 | 0,01023 € | 1 432,20 € |
| 200 000 | 0,00998 € | 1 996,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

