Direct
Direct
Direct
Direct



CC0805KPX7R9BB153 | |
|---|---|
DigiKey Part Number | 13-CC0805KPX7R9BB153TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7R9BB153 |
Description | CAP CER 0.015UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7R9BB153 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX7R9BB153 | YAGEO | 46 071 | 311-1143-1-ND | 0,09000 € | Direct |
| C0805C153K5RAC7210 | KEMET | 29 318 | 399-C0805C153K5RAC7210CT-ND | 0,08000 € | Direct |
| KGM21NR71H153KT | KYOCERA AVX | 804 | 478-KGM21NR71H153KTCT-ND | 0,11000 € | Direct |
| VJ0805Y153KXAPW1BC | Vishay Vitramon | 0 | VJ0805Y153KXAPW1BC-ND | 0,03401 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,01213 € | 242,60 € |
| Unit Price without VAT: | 0,01213 € |
|---|---|
| Unit Price with VAT: | 0,01456 € |





