


CC0805KKX7RBBB223 | |
|---|---|
DigiKey Part Number | 13-CC0805KKX7RBBB223TR-ND - Tape & Reel (TR) 13-CC0805KKX7RBBB223CT-ND - Cut Tape (CT) 13-CC0805KKX7RBBB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7RBBB223 |
Description | CAP CER 0.022UF 500V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7RBBB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19800 € | 1,98 € |
| 50 | 0,14600 € | 7,30 € |
| 100 | 0,13000 € | 13,00 € |
| 500 | 0,10310 € | 51,55 € |
| 1 000 | 0,09478 € | 94,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08049 € | 241,47 € |
| 6 000 | 0,07570 € | 454,20 € |
| 9 000 | 0,07331 € | 659,79 € |
| 15 000 | 0,07065 € | 1 059,75 € |
| 21 000 | 0,06910 € | 1 451,10 € |
| 30 000 | 0,06761 € | 2 028,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

