


CC0805KKX6S8BB475 | |
|---|---|
DigiKey Part Number | 13-CC0805KKX6S8BB475TR-ND - Tape & Reel (TR) 13-CC0805KKX6S8BB475CT-ND - Cut Tape (CT) 13-CC0805KKX6S8BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX6S8BB475 |
Description | CAP CER 4.7UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12300 € | 6,15 € |
| 100 | 0,10910 € | 10,91 € |
| 500 | 0,08594 € | 42,97 € |
| 1 000 | 0,07877 € | 78,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06993 € | 209,79 € |
| 6 000 | 0,06561 € | 393,66 € |
| 9 000 | 0,06344 € | 570,96 € |
| 15 000 | 0,06104 € | 915,60 € |
| 21 000 | 0,05964 € | 1 252,44 € |
| 30 000 | 0,05829 € | 1 748,70 € |
| 36 000 | 0,05765 € | 2 075,40 € |
| 72 000 | 0,05550 € | 3 996,00 € |
| 75 000 | 0,05538 € | 4 153,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

