


CC0805KKX5R5BB105 | |
|---|---|
DigiKey Part Number | 311-3417-2-ND - Tape & Reel (TR) 311-3417-1-ND - Cut Tape (CT) 311-3417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R5BB105 |
Description | CAP CER 1UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R5BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,05010 € | 5,01 € |
| 500 | 0,03782 € | 18,91 € |
| 1 000 | 0,03402 € | 34,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02796 € | 83,88 € |
| 6 000 | 0,02578 € | 154,68 € |
| 9 000 | 0,02470 € | 222,30 € |
| 15 000 | 0,02349 € | 352,35 € |
| 21 000 | 0,02279 € | 478,59 € |
| 30 000 | 0,02211 € | 663,30 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

