Similar

SR0402FR-07100RL | |
|---|---|
DigiKey Part Number | 13-SR0402FR-07100RLTR-ND - Tape & Reel (TR) 13-SR0402FR-07100RLCT-ND - Cut Tape (CT) 13-SR0402FR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402FR-07100RL |
Description | RES 100 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402FR-07100RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-07100RP | YAGEO | 0 | YAG1248CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,10160 € | 5,08 € |
| 100 | 0,08920 € | 8,92 € |
| 250 | 0,07684 € | 19,21 € |
| 500 | 0,06964 € | 34,82 € |
| 1 000 | 0,06395 € | 63,95 € |
| 5 000 | 0,05483 € | 274,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04922 € | 492,20 € |
| 20 000 | 0,04722 € | 944,40 € |
| 30 000 | 0,04625 € | 1 387,50 € |
| 50 000 | 0,04519 € | 2 259,50 € |
| 70 000 | 0,04459 € | 3 121,30 € |
| 100 000 | 0,04402 € | 4 402,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |


