

CC0805JRX7R9BB563 | |
|---|---|
DigiKey Part Number | 311-4281-2-ND - Tape & Reel (TR) 311-4281-1-ND - Cut Tape (CT) 311-4281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB563 |
Description | CAP CER 0.056UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB563 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05900 € | 2,95 € |
| 100 | 0,05160 € | 5,16 € |
| 500 | 0,03904 € | 19,52 € |
| 1 000 | 0,03518 € | 35,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02584 € | 103,36 € |
| 8 000 | 0,02468 € | 197,44 € |
| 12 000 | 0,02365 € | 283,80 € |
| 20 000 | 0,02351 € | 470,20 € |
| 28 000 | 0,02253 € | 630,84 € |
| 40 000 | 0,02245 € | 898,00 € |
| 48 000 | 0,02241 € | 1 075,68 € |
| 96 000 | 0,02227 € | 2 137,92 € |
| 100 000 | 0,02221 € | 2 221,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

