


CC0805JRX7R9BB223 | |
|---|---|
DigiKey Part Number | 311-3547-2-ND - Tape & Reel (TR) 311-3547-1-ND - Cut Tape (CT) 311-3547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04000 € | 2,00 € |
| 100 | 0,03460 € | 3,46 € |
| 500 | 0,02556 € | 12,78 € |
| 1 000 | 0,02280 € | 22,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01779 € | 71,16 € |
| 8 000 | 0,01633 € | 130,64 € |
| 12 000 | 0,01560 € | 187,20 € |
| 20 000 | 0,01479 € | 295,80 € |
| 28 000 | 0,01432 € | 400,96 € |
| 40 000 | 0,01387 € | 554,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

