
CC0805JRNPOYBN821 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOYBN821TR-ND - Tape & Reel (TR) 13-CC0805JRNPOYBN821CT-ND - Cut Tape (CT) 13-CC0805JRNPOYBN821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOYBN821 |
Description | CAP CER 820PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOYBN821 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C821JAGACTU | KEMET | 756 | 399-C0805C821JAGACTUCT-ND | 0,35000 € | Direct |
| C2012C0G2E821J060AA | TDK | 159 | 445-4140-1-ND | 0,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,03970 € | 3,97 € |
| 500 | 0,02960 € | 14,80 € |
| 1 000 | 0,02647 € | 26,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02079 € | 83,16 € |
| 8 000 | 0,01914 € | 153,12 € |
| 12 000 | 0,01832 € | 219,84 € |
| 20 000 | 0,01741 € | 348,20 € |
| 28 000 | 0,01688 € | 472,64 € |
| 40 000 | 0,01637 € | 654,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

