
| CC0805JRNPOYBN331 | |
|---|---|
| DigiKey Part Number | 13-CC0805JRNPOYBN331TR-ND - Tape & Reel (TR) 13-CC0805JRNPOYBN331CT-ND - Cut Tape (CT) 13-CC0805JRNPOYBN331DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0805JRNPOYBN331 | 
| Description | CAP CER 330PF 250V C0G/NPO 0805 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 330 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0805JRNPOYBN331 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,11000 € | 0,11 € | 
| 10 | 0,06300 € | 0,63 € | 
| 50 | 0,04380 € | 2,19 € | 
| 100 | 0,03810 € | 3,81 € | 
| 500 | 0,02842 € | 14,21 € | 
| 1 000 | 0,02544 € | 25,44 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,02097 € | 83,88 € | 
| 8 000 | 0,01931 € | 154,48 € | 
| 12 000 | 0,01848 € | 221,76 € | 
| 20 000 | 0,01756 € | 351,20 € | 
| 28 000 | 0,01703 € | 476,84 € | 
| 40 000 | 0,01651 € | 660,40 € | 
| 48 000 | 0,01627 € | 780,96 € | 
| 96 000 | 0,01544 € | 1 482,24 € | 
| 100 000 | 0,01540 € | 1 540,00 € | 
| Unit Price without VAT: | 0,11000 € | 
|---|---|
| Unit Price with VAT: | 0,13200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France