
CC0805JRNPO0BN181 | |
|---|---|
DigiKey Part Number | 311-4220-2-ND - Tape & Reel (TR) 311-4220-1-ND - Cut Tape (CT) 311-4220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN181 |
Description | CAP CER 180PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN181 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,03970 € | 3,97 € |
| 500 | 0,02960 € | 14,80 € |
| 1 000 | 0,02647 € | 26,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02079 € | 83,16 € |
| 8 000 | 0,01914 € | 153,12 € |
| 12 000 | 0,01832 € | 219,84 € |
| 20 000 | 0,01741 € | 348,20 € |
| 28 000 | 0,01688 € | 472,64 € |
| 40 000 | 0,01637 € | 654,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

