
CC0805JPNPO9BN470 | |
|---|---|
DigiKey Part Number | 13-CC0805JPNPO9BN470TR-ND - Tape & Reel (TR) 13-CC0805JPNPO9BN470CT-ND - Cut Tape (CT) 13-CC0805JPNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JPNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPNPO9BN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02820 € | 1,41 € |
| 100 | 0,02430 € | 2,43 € |
| 500 | 0,01770 € | 8,85 € |
| 1 000 | 0,01567 € | 15,67 € |
| 2 500 | 0,01354 € | 33,85 € |
| 5 000 | 0,01226 € | 61,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,01034 € | 206,80 € |
| 40 000 | 0,00963 € | 385,20 € |
| 60 000 | 0,00928 € | 556,80 € |
| 100 000 | 0,00900 € | 900,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

