
CC0805JKNPO9BN472 | |
|---|---|
DigiKey Part Number | 311-1832-2-ND - Tape & Reel (TR) 311-1832-1-ND - Cut Tape (CT) 311-1832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPO9BN472 |
Description | CAP CER 4700PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPO9BN472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14720 € | 7,36 € |
| 100 | 0,13110 € | 13,11 € |
| 500 | 0,10400 € | 52,00 € |
| 1 000 | 0,09562 € | 95,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08122 € | 243,66 € |
| 6 000 | 0,07641 € | 458,46 € |
| 9 000 | 0,07400 € | 666,00 € |
| 15 000 | 0,07133 € | 1 069,95 € |
| 21 000 | 0,06976 € | 1 464,96 € |
| 30 000 | 0,06826 € | 2 047,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

