CC0805JFNPO0BN222 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 6 000
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3 610
Unit Price: 0,27000 €
Datasheet
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JFNPO0BN222

DigiKey Part Number
13-CC0805JFNPO0BN222TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805JFNPO0BN222
Description
CAP CER 2200PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805JKNPO0BN222YAGEO6 00013-AC0805JKNPO0BN222CT-ND0,34000 €Parametric Equivalent
CC0805JKNPO0BN222YAGEO3 610311-3380-1-ND0,27000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05620 €562,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05620 €
Unit Price with VAT:0,06744 €