
CC0805DRNPO9BN9R0 | |
|---|---|
DigiKey Part Number | 311-1098-2-ND - Tape & Reel (TR) 311-1098-1-ND - Cut Tape (CT) 311-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805DRNPO9BN9R0 |
Description | CAP CER 9PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805DRNPO9BN9R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03600 € | 1,80 € |
| 100 | 0,03110 € | 3,11 € |
| 500 | 0,02294 € | 11,47 € |
| 1 000 | 0,02040 € | 20,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01583 € | 63,32 € |
| 8 000 | 0,01450 € | 116,00 € |
| 12 000 | 0,01383 € | 165,96 € |
| 20 000 | 0,01310 € | 262,00 € |
| 28 000 | 0,01266 € | 354,48 € |
| 40 000 | 0,01225 € | 490,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

